Panasonic ECW-F2185HA technical specifications.
| Capacitance | 1.8uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 16.5mm |
| Height - Seated (Max) | 0.709inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 0.74inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Series | ECW-F(A) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 250V |
| Width | 11.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F2185HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
