
This Panasonic ECW-F6123RJL is a 12nF film capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 630V and a tolerance of 5%. The capacitor is packaged in an ammo pack with 1200 units per package and features PC pins for termination. It is a radial through hole component with a height of 0.524inch and a width of 0.217inch.
Panasonic ECW-F6123RJL technical specifications.
| Capacitance | 12nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.524inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Length | 0.492inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1200 |
| Packaging | Ammo Pack |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 630V |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F6123RJL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
