
Radial film capacitor with 15nF capacitance and 630V DC rating. Features a polypropylene (PP) dielectric and 3% tolerance. Designed for through-hole PCB mounting with a 10mm lead pitch and 0.6mm lead diameter. Operates across a temperature range of -40°C to 105°C. Dimensions are 12.5mm (length) x 5.9mm (depth) x 8.7mm (height).
Panasonic ECW-F6153HL technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.9mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 8.7mm |
| Height - Seated (Max) | 0.402inch |
| Lead Diameter | 0.6mm |
| Lead Free | Contains Lead |
| Lead Length | 25mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| Voltage | 630V |
| DC Rated Voltage | 630V |
| Width | 0.232inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F6153HL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
