
Radial film capacitor with 630VDC voltage rating and 20nF capacitance. Features 3% tolerance, PP dielectric, and a 10mm lead pitch. Designed for through-hole PCB mounting with straight PC pins. Operating temperature range from -40°C to 105°C.
Panasonic ECW-F6203HL technical specifications.
| Capacitance | 20nF |
| Package/Case | Radial |
| Depth | 6.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 9.3mm |
| Height - Seated (Max) | 0.425inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECWF(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| Voltage | 630V |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 0.256inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F6203HL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
