
The ECW-F6563RJL is a 56nF PP film capacitor with a DC rated voltage of 630V. It features a 5% tolerance and is designed for through hole mounting. The capacitor has a radial package with a lead diameter of 0.8mm and a lead pitch of 7.5mm. It is available in a tape and reel packaging with 400 pieces per package. The operating temperature range is from -40°C to 105°C.
Panasonic ECW-F6563RJL technical specifications.
| Capacitance | 56nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 15.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F6563RJL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.