The ECW-F6753HLB is a 75nF PP film capacitor from Panasonic with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a radial package with a lead diameter of 0.8mm and a lead pitch of 7.5mm. This capacitor is designed for through hole mounting and has a tolerance of 3%. It is rated for a DC voltage of 630V.
Panasonic ECW-F6753HLB technical specifications.
| Capacitance | 75nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.673inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 0.61inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| DC Rated Voltage | 630V |
| Width | 0.303inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F6753HLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.