The ECW-H10113HV is a 11nF PP film capacitor with a DC rated voltage of 1kV. It has a radial package with a lead pitch of 15mm and a lead diameter of 0.8mm. The capacitor is designed for through hole mounting and has a tolerance of 3%. It is RoHS compliant and available in a bulk packaging quantity of 100.
Panasonic ECW-H10113HV technical specifications.
| Capacitance | 11nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 13.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1kV |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H10113HV to view detailed technical specifications.
No datasheet is available for this part.