
This 13nF PP film capacitor is designed for high-voltage applications, with a DC rated voltage of 1kV. It features a radial package with a lead pitch of 7.5mm and a height of 18.5mm. The capacitor is RoHS compliant and suitable for through-hole mounting. It operates over a temperature range of -40°C to 105°C.
Panasonic ECW-H10133RHV technical specifications.
| Capacitance | 13nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 18.5mm |
| Lead Pitch | 7.5mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1kV |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H10133RHV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.