
The ECW-H10153RJV is a 15nF film capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a radial package with a 7.5mm lead pitch and measures 19mm in height, 18mm in length, and 7mm in width. The capacitor is RoHS compliant and has a tolerance of 5%. It is available in an ammo pack with 500 units per package.
Panasonic ECW-H10153RJV technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 19mm |
| Lead Pitch | 7.5mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1kV |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H10153RJV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
