
The ECW-H10163HVB is a 16nF PP film capacitor from Panasonic, featuring a radial package with a 10mm lead pitch. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is available in bulk packaging with a quantity of 100 per package. It is part of the ECW-H(V) series and has a tolerance of 3%.
Panasonic ECW-H10163HVB technical specifications.
| Capacitance | 16nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H10163HVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.