
The ECW-H10433RHV is a film capacitor from Panasonic with a capacitance of 43nF and a tolerance of 3%. It has a DC rated voltage of 1kV and is available in a radial package with a lead pitch of 7.5mm and a height of 21.5mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and packaged in quantities of 400 on a tape and reel.
Panasonic ECW-H10433RHV technical specifications.
| Capacitance | 43nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 21.5mm |
| Lead Pitch | 7.5mm |
| Length | 23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1kV |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H10433RHV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.