
The ECW-H12123JVB is a 12nF PP film capacitor from Panasonic, rated for 1.25kV DC voltage. It features a radial package with a 10mm lead pitch and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C. It is available in bulk packaging with a quantity of 100 pieces.
Panasonic ECW-H12123JVB technical specifications.
| Capacitance | 12nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H12123JVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.