
High-frequency radial film capacitor with 15nF capacitance and 5% tolerance. Features a PP dielectric, 1.25kV DC rated voltage, and a maximum operating temperature of 105°C. Encased in a radial package with a 15mm lead pitch, 0.8mm lead diameter, and 25mm lead length, suitable for through-hole PCB mounting. Dimensions are 18mm (length) x 9.5mm (width) x 16mm (height). RoHS compliant and lead-free.
Panasonic ECW-H12153JV technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 15nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 9.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 16mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 1.25kV |
| Voltage Rating | 1.25kV |
| DC Rated Voltage | 1.25kV |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H12153JV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
