The ECW-H12163JL is a 16nF PP film capacitor from Panasonic, rated for 1.25kV DC and 1kV AC. It features a 5% tolerance and is packaged in a radial leaded package for through-hole mounting. The capacitor operates over a temperature range of -40°C to 105°C and is lead-free. It is available in quantities of 100 in bulk packaging.
Panasonic ECW-H12163JL technical specifications.
| Capacitance | 16nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(L) |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H12163JL to view detailed technical specifications.
No datasheet is available for this part.