The ECW-H16133HV is a 13nF PP film capacitor from Panasonic, rated for 1.6kV DC voltage and 3% tolerance. It is available in a radial package with a lead pitch of 20mm and a height of 17.5mm. The capacitor is designed for through hole mounting and has a maximum operating temperature range of -40°C to 105°C. It is RoHS compliant and packaged in bulk quantities of 100.
Panasonic ECW-H16133HV technical specifications.
| Capacitance | 13nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 17.5mm |
| Height - Seated (Max) | 0.748inch |
| Lead Pitch | 20mm |
| Length | 0.906inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1.6kV |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H16133HV to view detailed technical specifications.
No datasheet is available for this part.
