
High-performance film capacitor with 15nF capacitance and 800V DC rating. Features a polypropylene (PP) dielectric, 3% tolerance, and a wide operating temperature range of -40°C to 105°C. Radial package with a 12.5mm lead pitch, suitable for through-hole PCB mounting. Dimensions are 15.4mm (length) x 6.2mm (width) x 10.6mm (height), with 0.6mm lead diameter. RoHS compliant.
Panasonic ECW-H8153HA technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Depth | 6.2mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10.6mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Straight |
| Length | 15.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECW-H(A) |
| Termination | Radial |
| Tolerance | 3% |
| Voltage | 800V |
| Voltage Rating | 800V |
| DC Rated Voltage | 800V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H8153HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
