The ECW-H8153HL is a 15nF PP film capacitor with a DC rated voltage of 800V and a tolerance of 3%. It is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is lead free and has a radial package with a lead pitch of 15mm. It is available in bulk packaging with a quantity of 100 per package.
Panasonic ECW-H8153HL technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(L) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H8153HL to view detailed technical specifications.
No datasheet is available for this part.