Panasonic ECW-H8183HA technical specifications.
| Capacitance | 18nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 11mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 12.5mm |
| Length | 15.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECW-H(A) |
| Termination | Radial |
| Tolerance | 3% |
| Voltage Rating | 800V |
| DC Rated Voltage | 800V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H8183HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
