
Radial film capacitor with 22nF capacitance and 3% tolerance, rated for 800V DC. Features a PP dielectric and is designed for high-frequency applications. This through-hole component has a 12.5mm lead pitch and operates across a temperature range of -40°C to 105°C. It is lead-free and RoHS compliant.
Panasonic ECW-H8223HA technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 22nF |
| Package/Case | Radial |
| Depth | 7.1mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 11.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Straight |
| Length | 15.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-H(A) |
| Termination | Radial |
| Tolerance | 3% |
| Voltage | 800V |
| Voltage Rating | 800V |
| DC Rated Voltage | 800V |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H8223HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
