This 56nF film capacitor from Panasonic features a radial lead pitch of 20mm and is rated for a maximum operating temperature of 105°C. It has a tolerance of 5% and is available in a bulk packaging quantity of 100. The capacitor is lead free and has a dielectric material of polypropylene. It is suitable for use in applications where a high DC rated voltage of 800V is required.
Panasonic ECW-H8563JL technical specifications.
| Capacitance | 56nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(L) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H8563JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.