
Surface mount film capacitor with 100nF capacitance and 100V DC rating. Features a polyester dielectric, 5% tolerance, and a maximum operating temperature of 125°C. Constructed in a 2416 (6041) case code with dimensions of 6mm (length) x 4.1mm (width) x 1.8mm (height). Packaged on tape and reel for automated assembly.
Panasonic ECW-U1104JC9 technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 2416 |
| Case Code (Metric) | 6041 |
| Package/Case | 2416 |
| Construction | Flat |
| Depth | 4.1mm |
| Dielectric Material | Polyester |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECWU(C) |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-U1104JC9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
