
Surface mount film capacitor with 0.1 µF capacitance and 10% tolerance. Features a metallized PEN dielectric and a stacked construction. Rated for 100V DC, operating from -55°C to 125°C. Housed in a 2416 (6041 Metric) package with dimensions of 6mm (L) x 4.1mm (W) x 1.8mm (H). Supplied on tape and reel, this RoHS compliant component is suitable for general applications.
Panasonic ECW-U1104KC9 technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 2416 |
| Case Code (Metric) | 6041 |
| Package/Case | 2416 |
| Construction | Flat |
| Depth | 4.1mm |
| Dielectric Material | Polyester |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECWU(C) |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-U1104KC9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
