Panasonic ECW-U1153KC9 technical specifications.
| Capacitance | 15nF |
| Case Code (Imperial) | 1913 |
| Case Code (Metric) | 4833 |
| Package/Case | 1913 |
| Construction | Flat |
| Depth | 3.3mm |
| Dielectric Material | Polyester |
| Height | 1.4mm |
| Height - Seated (Max) | 0.063inch |
| Lead Free | Contains Lead |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECW-U(C) |
| Termination | Solder |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-U1153KC9 to view detailed technical specifications.
No datasheet is available for this part.
