
Surface mount film capacitor featuring 150nF capacitance and 100V DC/AC voltage rating. Constructed with a polyester dielectric, this component offers a 5% tolerance and operates across a wide temperature range from -55°C to 125°C. The 2416 case code (6041 metric) provides compact dimensions of 6mm length, 4.1mm width, and 2.8mm height. Packaged on tape and reel for automated assembly, this lead-free component is RoHS compliant.
Panasonic ECW-U1154JC9 technical specifications.
| Capacitance | 150nF |
| Case Code (Imperial) | 2416 |
| Case Code (Metric) | 6041 |
| Package/Case | 2416 |
| Construction | Flat |
| Depth | 4.1mm |
| Dielectric Material | Polyester |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECWU(C) |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-U1154JC9 to view detailed technical specifications.
No datasheet is available for this part.
