
Surface mount film capacitor with 1.8nF capacitance and 100V voltage rating. Features a 5% tolerance and polyester dielectric. Constructed in a 1206 (3216 metric) case code with dimensions of 3.2mm length, 1.6mm width, and 1.1mm height. Operates from -55°C to 105°C and is supplied on tape and reel.
Panasonic ECW-U1182JX5 technical specifications.
| Capacitance | 1.8nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Polyester |
| Height | 1.1mm |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECW-U(X) |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-U1182JX5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.