Surface mount film capacitor with 2.2nF capacitance and 5% tolerance. Features a 100V DC voltage rating and polyester dielectric. Housed in a 1206 (3216 metric) SMT package with dimensions of 3.2mm length, 1.6mm width, and 1.1mm height. Operating temperature range is -55°C to 105°C. RoHS compliant and supplied on tape and reel.
Panasonic ECW-U1222JX5 technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Polyester |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECWU(X) |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-U1222JX5 to view detailed technical specifications.
No datasheet is available for this part.