
General purpose film capacitor with 220nF capacitance and 100V DC rated voltage. Features a 10% tolerance and polyester dielectric. This surface mount component has a 7.1mm length, 5mm width, and 2.4mm height, packaged in tape and reel for 1500 units. Operates across a -55°C to 125°C temperature range.
Panasonic ECW-U1224KC9 technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 2820 |
| Case Code (Metric) | 7150 |
| Package/Case | 2820 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric Material | Polyester |
| Height | 2.4mm |
| Length | 7.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECWU(C) |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-U1224KC9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
