
Surface mount film capacitor with 3.9nF capacitance and 5% tolerance. Features a 100V DC and AC voltage rating, polyester dielectric, and a 1206 (3216 metric) case code. Operating temperature range is -55°C to 105°C. Packaged in tape and reel, this component is RoHS compliant.
Panasonic ECW-U1392JX5 technical specifications.
| Capacitance | 3.9nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Polyester |
| Height | 1.5mm |
| Height - Seated (Max) | 0.067inch |
| Length | 3.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECW-U(X) |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-U1392JX5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
