
This 39nF polyester film capacitor is rated for 100V and has a 5% tolerance. It is constructed with a flat design and has a maximum operating temperature of 125°C. The capacitor is designed for surface mount applications and is available in a package quantity of 3000 units. It is packaged on a tape and reel and is RoHS compliant.
Panasonic ECW-U1393JC9 technical specifications.
| Capacitance | 39nF |
| Case Code (Imperial) | 1913 |
| Case Code (Metric) | 4833 |
| Package/Case | 1913 |
| Construction | Flat |
| Depth | 3.3mm |
| Dielectric Material | Polyester |
| Height | 2mm |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECW-U(C) |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-U1393JC9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.