
Surface mount film capacitor with 470nF capacitance and 10% tolerance. Features a 100V DC and AC voltage rating, constructed with a PET dielectric. Operating temperature range spans from -55°C to 125°C. Packaged in a 3022 case code, this RoHS compliant component is supplied on tape and reel.
Panasonic ECW-U1474KCV technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 3122 |
| Case Code (Metric) | 7755 |
| Package/Case | 3022 |
| Construction | Flat |
| Depth | 5.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 7.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECWU(C) |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-U1474KCV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
