
Surface mount film capacitor with 5.6nF capacitance and 5% tolerance. Features a 100V DC voltage rating and polyester dielectric material. Constructed in a 1210 (3225 metric) case code with solder termination. Operating temperature range is -55°C to 105°C. Packaged on tape and reel for automated assembly.
Panasonic ECW-U1562JX5 technical specifications.
| Capacitance | 5.6nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric Material | Polyester |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECW-U(X) |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-U1562JX5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
