
The ECW-U1563JC9 is a 56nF polyester film capacitor with a voltage rating of 100V and a tolerance of 5%. It has a surface mount package with a seated height of 0.087inch and a maximum operating temperature of 125°C. The capacitor is RoHS compliant and has a case code of 1913. It is packaged on a tape and reel and has a construction of flat polyester film.
Panasonic ECW-U1563JC9 technical specifications.
| Capacitance | 56nF |
| Case Code (Imperial) | 1913 |
| Case Code (Metric) | 4833 |
| Package/Case | 1913 |
| Construction | Flat |
| Depth | 3.3mm |
| Dielectric Material | Polyester |
| Height | 2.8mm |
| Height - Seated (Max) | 0.087inch |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECW-U(C) |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-U1563JC9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.