
Surface mount film capacitor with 560nF capacitance and 100V DC rating. Features a 10% tolerance and polyester dielectric. Operates from -55°C to 125°C, housed in a 9.8 x 6.3 x 3mm (3925) case. Supplied on tape and reel, this RoHS compliant component is designed for PCB mounting.
Panasonic ECW-U1564KCV technical specifications.
| Capacitance | 560nF |
| Case Code (Imperial) | 3925 |
| Case Code (Metric) | 9863 |
| Package/Case | 3925 |
| Construction | Flat |
| Depth | 6.3mm |
| Dielectric Material | Polyester |
| Height | 3mm |
| Height - Seated (Max) | 0.126inch |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECWU(C) |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-U1564KCV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
