
Surface mount film capacitor with 680nF capacitance and 100V DC rating. Features polyester dielectric, 10% tolerance, and a maximum operating temperature of 125°C. Dimensions are 9.8mm (length) x 6.3mm (width) x 3.6mm (height). Packaged in tape and reel for automated assembly.
Panasonic ECW-U1684KCV technical specifications.
| Capacitance | 680nF |
| Case Code (Imperial) | 3925 |
| Case Code (Metric) | 9863 |
| Package/Case | 3925 |
| Construction | Flat |
| Depth | 6.3mm |
| Dielectric Material | Polyester |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECWU(C) |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-U1684KCV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
