
General purpose film capacitor with 82nF capacitance and 100V DC voltage rating. Features 5% tolerance and a polyester dielectric. Surface mountable in a 1913 (4.8 x 3.3 x 2.8mm) SMD package, operating from -55°C to 125°C. RoHS compliant and supplied on tape and reel.
Panasonic ECW-U1823JC9 technical specifications.
| Capacitance | 82nF |
| Case Code (Imperial) | 1913 |
| Case Code (Metric) | 4833 |
| Package/Case | 1913 |
| Construction | Flat |
| Depth | 3.3mm |
| Dielectric Material | Polyester |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECW-U(C) |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-U1823JC9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.