
This 820nF polyester film capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is a surface mount component with a package quantity of 1000 units per reel. The capacitor has a tolerance of 10% and a voltage rating of 100V. It is RoHS compliant and does not contain any substances of very high concern under the REACH regulation. The capacitor is constructed with a flat construction and has a dielectric material of polyester.
Panasonic ECW-U1824KCV technical specifications.
| Capacitance | 820nF |
| Case Code (Imperial) | 3925 |
| Case Code (Metric) | 9863 |
| Package/Case | 3925 |
| Construction | Flat |
| Depth | 6.3mm |
| Dielectric Material | Polyester |
| Height | 4.3mm |
| Length | 9.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECWU(C) |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-U1824KCV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.