Panasonic ECW-U1C184JC9 technical specifications.
| Capacitance | 180nF |
| Case Code (Imperial) | 1913 |
| Case Code (Metric) | 4833 |
| Package/Case | 1913 |
| Construction | Flat |
| Depth | 3.3mm |
| Dielectric Material | Polyester |
| Height | 2mm |
| Height - Seated (Max) | 0.087inch |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECW-U(C) |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating (AC) | 8V |
| DC Rated Voltage | 16V |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-U1C184JC9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
