
Surface mount film capacitor with 220nF capacitance and 5% tolerance. Features a 16V DC rating and polyester dielectric. Housed in a 1913 (4833 metric) case with dimensions of 4.8mm length, 3.3mm width, and 2.4mm height. Operates from -55°C to 105°C and is RoHS compliant.
Panasonic ECW-U1C224JC9 technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 1913 |
| Case Code (Metric) | 4833 |
| Package/Case | 1913 |
| Construction | Flat |
| Depth | 3.3mm |
| Dielectric Material | Polyester |
| Height | 2.4mm |
| Height - Seated (Max) | 0.102inch |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECW |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-U1C224JC9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
