
Surface mount film capacitor with 3.3nF capacitance and 250V DC rating. Features a 5% tolerance and polyester dielectric. Constructed with a flat profile, measuring 4.8mm in length, 3.3mm in width, and 1.4mm in height. Operates across a temperature range of -55°C to 125°C and is supplied on tape and reel.
Panasonic ECW-U2332JC9 technical specifications.
| Capacitance | 3.3nF |
| Case Code (Imperial) | 1913 |
| Case Code (Metric) | 4833 |
| Package/Case | 1913 |
| Construction | Flat |
| Depth | 3.3mm |
| Dielectric Material | Polyester |
| Height | 1.4mm |
| Height - Seated (Max) | 0.067inch |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECW-U(C) |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-U2332JC9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
