
General purpose film capacitor with 39nF capacitance and 250V DC rating. Features a 5% tolerance and polyester dielectric. Surface mountable in a 2416 (6x4.1x2mm) package, operating from -55°C to 125°C. Packaged on tape and reel.
Panasonic ECW-U2393JC9 technical specifications.
| Capacitance | 39nF |
| Case Code (Imperial) | 2416 |
| Case Code (Metric) | 6041 |
| Package/Case | 2416 |
| Construction | Flat |
| Depth | 4.1mm |
| Dielectric Material | Polyester |
| Height | 2mm |
| Height - Seated (Max) | 0.087inch |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECW-U(C) |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-U2393JC9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
