
8.2nF PEN film capacitor with 250V DC rating and 5% tolerance. Surface mount device (SMD) in a 1913 (4833 metric) case code, featuring polyester dielectric. Operating temperature range from -55°C to 85°C. Packaged on tape and reel for automated assembly.
Panasonic ECW-U2822V16 technical specifications.
| Capacitance | 8.2nF |
| Case Code (Imperial) | 1913 |
| Case Code (Metric) | 4833 |
| Package/Case | 1913 |
| Construction | Flat |
| Depth | 3.3mm |
| Dielectric Material | Polyester |
| Height | 1.4mm |
| Height - Seated (Max) | 0.067inch |
| Length | 4.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECWU(V16) |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-U2822V16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.