
Surface mount film capacitor with 82nF capacitance and 5% tolerance. Features a 250VDC voltage rating and polyester dielectric material. Constructed in a 2420 (6050 metric) case size with dimensions of 6mm length, 5mm width, and 3.2mm height. Operates across a temperature range of -55°C to 125°C and is supplied on tape and reel.
Panasonic ECW-U2823JC9 technical specifications.
| Capacitance | 82nF |
| Case Code (Imperial) | 2420 |
| Case Code (Metric) | 6050 |
| Package/Case | 2420 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric Material | Polyester |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECW-U(C) |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-U2823JC9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.