
82nF, 5% tolerance, 250VDC film capacitor for surface mount applications. Features a 2420 case code, PET dielectric, and a -55°C to +85°C operating temperature range. Constructed with polyester dielectric material, this component offers a compact 6mm x 5mm x 3.2mm (L x W x H) footprint.
Panasonic ECW-U2823V16 technical specifications.
| Capacitance | 82nF |
| Case Code (Imperial) | 2420 |
| Case Code (Metric) | 6050 |
| Package/Case | 2420 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 3.2mm |
| Height - Seated (Max) | 0.138inch |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECWU(V16) |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-U2823V16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
