Panasonic ECW-U4124V17 technical specifications.
| Capacitance | 120nF |
| Case Code (Imperial) | 3931 |
| Case Code (Metric) | 9880 |
| Package/Case | 3931 |
| Construction | Flat |
| Depth | 8mm |
| Dielectric Material | Polyester |
| Height | 3.8mm |
| Lead Free | Contains Lead |
| Length | 9.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECW-UC(V17) |
| Termination | Solder |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-U4124V17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.