The Panasonic ECW-U4222V17 is a 2.2nF polyester film capacitor with a DC rated voltage of 400V. It features a surface mount package with a height of 1.4mm and a width of 3.3mm. The capacitor is constructed with a flat construction and a lead-free termination. It is available in a tape and reel packaging with 3000 units per package. The ECW-U4222V17 is RoHS compliant and has a tolerance of 5%. It operates within a temperature range of -55°C to 85°C.
Panasonic ECW-U4222V17 technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 1913 |
| Case Code (Metric) | 4833 |
| Package/Case | 1913 |
| Construction | Flat |
| Depth | 3.3mm |
| Dielectric Material | Polyester |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECW-UC(V17) |
| Termination | Solder |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-U4222V17 to view detailed technical specifications.
No datasheet is available for this part.
