
Surface mount film capacitor with 22nF capacitance and 400V DC rating. Features 5% tolerance and polyester dielectric. Operating temperature range from -55°C to 85°C. Packaged in a 2416 case size (6mm x 4.1mm x 3.2mm) on tape and reel, with 2000 units per package. RoHS compliant.
Panasonic ECW-U4223V17 technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 2416 |
| Case Code (Metric) | 6041 |
| Package/Case | 2416 |
| Construction | Flat |
| Depth | 4.1mm |
| Dielectric Material | Polyester |
| Height | 3.2mm |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECW-UC(V17) |
| Termination | Solder |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-U4223V17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
