
The ECW-U4273V17 is a 27nF polyester film capacitor from Panasonic, rated for 400V with a tolerance of 5%. It features a 2420 case and is constructed with a flat design. The capacitor is lead-free and RoHS compliant, making it suitable for surface mount applications. It operates over a temperature range of -55°C to 85°C.
Panasonic ECW-U4273V17 technical specifications.
| Capacitance | 27nF |
| Case Code (Imperial) | 2420 |
| Case Code (Metric) | 6050 |
| Package/Case | 2420 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric Material | Polyester |
| Height | 0.094inch |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECW-UC(V17) |
| Termination | Solder |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| Width | 0.13inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-U4273V17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.