
The ECW-U4332V17 is a film capacitor from Panasonic with a capacitance of 3.3nF and a tolerance of 5%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is constructed with a polyester dielectric material and has a lead-free termination. It is available in a surface mount package with a tape and reel packaging option.
Panasonic ECW-U4332V17 technical specifications.
| Capacitance | 3.3nF |
| Case Code (Imperial) | 1913 |
| Case Code (Metric) | 4833 |
| Package/Case | 1913 |
| Construction | Flat |
| Depth | 3.3mm |
| Dielectric Material | Polyester |
| Height | 1.4mm |
| Lead Free | Contains Lead |
| Length | 4.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECW-UC(V17) |
| Termination | Solder |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-U4332V17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
