Panasonic ECW-U4333V17 technical specifications.
| Capacitance | 33nF |
| Case Code (Imperial) | 2420 |
| Case Code (Metric) | 6050 |
| Package/Case | 2420 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric Material | Polyester |
| Height | 3.6mm |
| Height - Seated (Max) | 0.157inch |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECW-UC(V17) |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating (AC) | 157V |
| DC Rated Voltage | 400V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-U4333V17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
