
The ECW-U4393V17 is a 39nF polyester film capacitor from Panasonic, rated for 400V DC and 5% tolerance. It features a flat construction and is designed for surface mount applications. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is packaged in a tape and reel format and is RoHS compliant.
Panasonic ECW-U4393V17 technical specifications.
| Capacitance | 39nF |
| Case Code (Imperial) | 2820 |
| Case Code (Metric) | 7150 |
| Package/Case | 2820 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric Material | Polyester |
| Height | 0.079inch |
| Height - Seated (Max) | 0.142inch |
| Length | 0.28inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECW-UC(V17) |
| Termination | Solder |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| Width | 0.161inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-U4393V17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
